45705 | Wiha

VDE multifunctional tool, 225 mm, 280 g, 45705

Order No.: 11L7926
EAN: 4010995457051
MPN:
45705
Z 13 0 09 225 mm SB Industrial electric
Series: Z 13 0 09
45705 Wiha Combination Pliers, Multi-Function Pliers Image 1
45705 Wiha Combination Pliers, Multi-Function Pliers Image 2
45705 Wiha Combination Pliers, Multi-Function Pliers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.4778 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.48 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4778 €
5 pcs.
49.9324 €
*incl. VAT plus shipping costs
Subject to prior sale

Multifunctional pliers, 45705, Wiha

The multifunctional pliers for electrical installations not only save you a great amount of weight, but also valuable space in the tool bag. They combine the following eight functions in a single tool – deburring, bending loops, holding and gripping, fastening, stripping, crimping, cable cutting, and screw shortening. This way, the most important work steps can be performed with a single tool. Starting with the universal tip of the plier head, the rounded side can be used to bend wires easily and free of damage to shape a small eyelet. The flat and edged side allows the deburring of plastic components such as inside flush boxes. The gripping surfaces offer two further options. The smooth gripping surface at the front allows wires to be fed without damage, while the serrated gripping surface behind it allows safe and powerful gripping.

The pipe grip is shaped in a newly developed geometry so that hexagonal geometries can also be gripped in addition to round material and pipes. This special shape also accommodates the fastening of hex screws and nuts. When working with cables the pliers offer precise and clean cutting of copper and aluminum cables up to a diameter of 5 x 2.5 mm² / Ø 15 mm, as well as three stripping points for stripping wires of 0.75 mm², 1.5 mm² and 2.5 mm². A crimping point with arbor pressing allows crimping of wire-end sleeves ranging from 0.5 - 2.5 mm². An absolute highlight of the multifunctional pliers from Wiha is the integrated shearing point for tool screws. Screws with diameters up to 3.3 mm can be easily shortened to the desired length. The multifunctional pliers from Wiha are also distinguished by their efficiency and ergonomic design. The switchable opening spring allows smooth working, while the comfortable two-component handle is gentle on hands and muscles. When switched off, the pliers can be stored without taking up much space. The pliers undergo routine individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Technical specifications
Filter Property Value
Product type multifunctional tool
ESD protection No
1000V Insulated Yes
Length 225 mm
Weight 280 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin VN
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes