26712 | Wiha
Combination pliers, 200 mm, 289 g, cut capacity (–/3.8/2.8 mm/–), 26712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
5 pcs.
21.3248 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination pliers, 26712, Wiha
Power assisted general purpose pliers for gripping and holding as well as cutting wires and cables ranging in hardness from soft to extremely hard with extra long cutting edge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 289 g | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |