45219 | Wiha
TRMS current clamp 45219, 400 A (DC), 400 A (AC), 1500 V (DC), 1000 V (AC), CAT IV 1000 V
NCNR (non cancelable / non returnable)
Clamp meter, 45219, Wiha
With the measuring caliper from Wiha, the caliper bracket can be used to carry out a measurement without interrupting the electrical circuit. Handling is greatly facilitated by the remote single-hand test. The test tip allows an additional test, voltage measurement in the AC and DC range, as well as resistance, frequency, and capacity measurement. It also allows continuity and diode testing. This multi-functionality significantly increases efficiency. A large LCD display with background illumination and data hold function makes the measurement result immediately readable even beyond the measurement process.
An additional signal sound indicates the current flow during the continuity check. In addition, the measuring caliper from Wiha has an integrated flashlight function, providing optimal illumination conditions even in a poorly lit work environment. The LPF function, coupled with the True-RMS function, increases the process safety of the test by providing an interference-free effective value. According to the measurement category CAT IV up to 1,000 V, the measuring caliper offers maximum safety for working directly on the source of a low-voltage installation.
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| Version | for versatile use | |
| TRMS possible | Yes | |
| Surge voltage category | CAT IV 1000 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 40 MΩ | |
| max. measured value (frequency) | 5 MHz |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |