Z345A1101 | Wiha
Lock ring pliers, for outer rings (shafts), L 140 mm, 93 g, Z345A1101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6330 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.63 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6330 €
5 pcs.
23.4073 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 140 mm | |
| Weight | 93 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |