Z344A4001 | Wiha
Lock ring pliers, for outer rings (shafts), L 300 mm, 503 g, Z344A4001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4334 € *
Next delivery: 1 pcs. on 2026-04-10
Total Price:
47.43 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4334 €
5 pcs.
45.0534 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 300 mm | |
| Weight | 503 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |