Z344A0001 | Wiha
Lock ring pliers, for outer rings (shafts), L 140 mm, 91 g, Z344A0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9190 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
5 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 140 mm | |
| Weight | 91 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |