Z340A0001 | Wiha
Lock ring pliers, for outer rings (shafts), L 139 mm, 94 g, Z340A0001
Order No.: 02L3051
EAN: 4010995267896
MPN:
Z340A0001
26789
This item is no longer available.
As an alternative, we recommend the following item:
Lock ring pliers, for outer rings (shafts), L 140 mm, 91 g, Z344A0001
Order No.: 02L3070
Manufacturer: Wiha
per pc. 23.9190 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 139 mm | |
| Weight | 94 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |