Z334J1001SB | Wiha
Lock ring pliers, for inner rings (bores), clamping range 7 to 10 mm, L 140 mm, 121 g, Z334J1001SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7052 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
5 pcs.
21.5747 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner rings (bores) | |
| Length | 140 mm | |
| Weight | 121 g | |
| min. clamping range | 7 mm | |
| max. clamping range | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |