Z331J1101 | Wiha
Lock ring pliers, for inner rings (bores), L 140 mm, 99 g, Z331J1101
Order No.: 02L3025
EAN: 4010995267865
MPN:
Z331J1101
26786
This item is no longer available.
As an alternative, we recommend the following item:
Lock ring pliers, for inner rings (bores), clamping range 12 to 25 mm, L 140 mm, 99 g, Z335J1101
Order No.: 02L3044
Manufacturer: Wiha
per pc. 23.6929 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner rings (bores) | |
| Length | 140 mm | |
| Weight | 99 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |