Z331J0101 | Wiha
Lock ring pliers, for inner rings (bores), L 139 mm, 98 g, Z331J0101
Order No.: 02L3023
EAN: 4010995267858
MPN:
Z331J0101
26785
This item is no longer available.
As an alternative, we recommend the following item:
Lock ring pliers, for inner rings (bores), clamping range 8 to 13 mm, L 140 mm, 97 g, Z335J0101
Order No.: 02L3042
Manufacturer: Wiha
per pc. 23.6929 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner rings (bores) | |
| Length | 139 mm | |
| Weight | 98 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |