10342 | Wiha
Lock ring pliers, for inner rings (bores), clamping range 40 to 100 mm, L 220 mm, 250 g, 10342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6330 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.63 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6330 €
5 pcs.
22.1697 €
*incl. VAT plus shipping costs
Subject to prior sale
Circlip pliers, 10342, Wiha
Circlip pliers Classic with MagicTips for inserting / removing circlips from inside bores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner rings (bores) | |
| Length | 220 mm | |
| Weight | 250 g | |
| min. clamping range | 40 mm | |
| max. clamping range | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |