Z50321006 | Wiha
VDE cable scissors, 210 mm, 295 g, Z50321006
NCNR (non cancelable / non returnable)
Cable cutter, Z50321006, Wiha
Lowers your costs: Durable thanks to high-quality, chrome-plated plier surface to prevent corrosion.
Protects your health: Reduces strain from continuous work thanks to opening spring.
Increases your efficiency: Clean work thanks to cable cutting without crushing.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.
Application: Not for steel cable, wires and copper conductors with hard coatings.
Application: For work in the area of live parts up to 1,000 V AC.
VDE and GS tested
Manufactured acc. to IEC 60900.
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 210 mm | |
| Weight | 295 g | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |