Z50318009SB | Wiha
VDE cable scissors, 180 mm, 270 g, Z50318009SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.04 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0423 €
5 pcs.
40.8884 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable cutter, Z50318009SB, Wiha
Increases your efficiency: Clean work thanks to cable cutting without crushing.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.
Application: Not for steel cable, wires and copper conductors with hard coatings.
Application: For work in the area of live parts up to 1,000 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 180 mm | |
| Weight | 270 g | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |