Z50120006SB | Wiha
VDE cable scissors, 200 mm, 374 g, Z50120006SB
Order No.: 02L3154
EAN: 4010995357054
MPN:
Z50120006SB
35705
This item is no longer available.
As an alternative, we recommend the following item:
VDE cable scissors, 210 mm, 330 g, Z50321006SB
Order No.: 11L7707
Manufacturer: Wiha
per pc. 51.3366 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 200 mm | |
| Weight | 374 g | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |