34744 | Wiha

VDE  cable scissors, 200 mm, 305 g, 34744

Order No.: 05L8078
EAN: 4010995347444
MPN:
34744
Z 50 1 06 200
34744 Wiha Cable Shears and Cable Cutters
Image may differ

Cable cutters, type Wiha 347.

To VDE and GS, made of tempered special tool steel, for crimp-free cutting of and stripping of copper and aluminum cables (not for steel rope, steel wire and hard-drawn copper conductors); Features: long-life cutter with additional induction hardening to approx. 62 HRC, safety stop for preventing finger injury after cutting, suitable for working on live parts up to to 1000 V. Cutting values: 20 mm diameter/60 mm². Length: 200 mm. Weight: 305 g.

Type: 34744, cable cutter

Technical specifications
Filter Property Value
Version cable cutter
Length 200 mm
Weight 305 g
1000V Insulated Yes
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15