SB369S9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, SB369S9
Unit Price (€ / pc.)
32.5584 € *
Available: 4 pcs.
Total Price:
32.56 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5584 €
5 pcs.
30.9281 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 07192, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Space-saving ProStar allows easy removal of each individual wrench without moving others. Ball head allows screwing at an angle of up to 25°.
- 1 x L-key Ball and socket hex head, matt chrome-plated (01392) 1.5 x 91 mm, 15 mm
- 1 x L-key Ball and socket hex head, matt chrome-plated (01393) 2 x 101 mm, 18 mm
- 1 x L-key Ball and socket hex head, matt chrome-plated (01395) 2, 5 x 113 mm, 20 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01396) 3 x 128 mm, 23 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01398) 4 x 142 mm, 29 mm
- 1 x L-key hexagon ball head matt chrome-plated (01400) 5 x 163 mm, 33 mm
- 1 x L-key hexagon ball head matt chrome-plated (01402) 6 x 184 mm, 38 mm
- 1 x L-key hexagon ball head matt chrome-plated (01404) 8 x 206 mm, 44 mm
- 1 x L-key hexagon ball head matt chrome-plated (01406) 10 x 231 mm, 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |