SB369H9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, SB369H9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.02 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0221 €
5 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 02292, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Due to its compact shape, this holder fits perfectly into any folding rule pocket. Common wrench sizes are clearly arranged in the holder. Spherical head enables screwing at an angle of up to 25°.
- 1 x L-key hexagonal ball head matt chrome-plated (01392) 1.5 x 91 mm, 15 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01393) 2 x 101 mm, 18 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01395) 2, 5 x 113 mm, 20 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01396) 3 x 128 mm, 23 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01398) 4 x 142 mm, 29 mm
- 1 x L-key hexagon ball head matt chrome-plated (01400) 5 x 163 mm, 33 mm
- 1 x L-key hexagon ball head matt chrome-plated (01402) 6 x 184 mm, 38 mm
- 1 x L-key hexagon ball head matt chrome-plated (01404) 8 x 206 mm, 44 mm
- 1 x L-key hexagon ball head matt chrome-plated (01406) 10 x 231 mm, 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |