SB369E9F01 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, SB369E9F01
Simplifies your work : The ball end facilitates access to screws and allows you to work at an angle of up to 25°.
Lowers your costs: Reduces the risk of forgetting and leaving keys inside a machine and causing damage.
Makes handling easier: Always the right key in the right place with the ErgoStar holder.
Saves time : Ensures order: removing and targeted insertion in the holder is child’s play.
Increases your efficiency : Coloured L-keys quick and easy to find – also in dark environments thanks to fluorescent paint visible in UV light.The required key width can be quickly found thanks to colour coding.
It's a common experience. It's not easy to remove individual keys from many L-key holders or place them back in the holder again. With Wiha ErgoStar, you can now say goodbye to such problems as it eliminates them in an ingenious way. Turning one L-key in the holder makes all other keys turn to the side at the same angle, enabling you to remove the key you need quickly and comfortably. A clamping mechanism in the holder makes sure that the keys cannot fall out, regardless of whether the holder is open or closed. The coloured L-keys are also quick and easy to find, even in the dark with a UV light thanks to luminescent paint. This means you take less time to find lost L-keys and minimise the risk of leaving tools inside machines when working on equipment. Thanks to the MagicRing® holding feature with its spring steel ring, the L-keys hold all standard hex screws firmly in any position perfectly without any magnets. The hexagonal ball end enables users to fasten and unfasten effortlessly at an angle of up to 25°. The L-key set contains nine coloured hexagon L-keys in standard sizes.
Application: Ideal for fastening screws in difficult-to-access spots and fastening into horizontal, inclined or deep tapped blind holes.
- 1 x L-keys hexagonal ball in flourescent colour (41894)
- 1 x L-keys hexagonal ball in flourescent colour (41895)
- 1 x L-keys hexagonal ball in flourescent colour (41896)
- 1 x L-keys hexagonal ball in flourescent colour (41897)
- 1 x L-keys hexagonal ball in flourescent colour (41898)
- 1 x L-keys hexagonal ball in flourescent colour (41899)
- 1 x L-keys hexagonal ball in flourescent colour (41900)
- 1 x L-keys hexagonal ball in flourescent colour (41901)
- 1 x L-keys hexagonal ball in flourescent colour (41902)
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |