SB366SZ13 | Wiha
Pin wrench kit, T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T50, TORX, SB366SZ13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.1192 € *
Available: 1 pcs.
L-key set, 24852, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks. Extra: Space-saving ProStar allows easy removal of each individual key without moving others. All keys from T5 to T50 in one set.
- 1 x L-key TORX® burnished (24313) T5 x 72 mm, 13 mm
- 1 x L-key TORX® burnished (24314) T6 x 80 mm, 15 mm
- 1 x L-key TORX® burnished (24315) T7 x 88 mm, 18 mm
- 1 x L-key TORX® burnished (24316) T8 x 101 mm, 20 mm
- 1 x L-key TORX® burnished (24317) T9 x 111 mm, 21 mm
- 1 x L-key TORX® burnished (24318) T10 x 121 mm, 23 mm
- 1 x L-key TORX® burnished (24319) T15 x 136 mm, 27 mm
- 1 x L-key TORX® burnished (24320) T20 x 148 mm, 29 mm
- 1 x L-key TORX® burnished (24321) T25 x 163 mm, 33 mm
- 1 x L-key TORX® burnished (24322) T27 x 176 mm, 36 mm
- 1 x L-key TORX® burnished (24323) T30 x 191 mm, 38 mm
- 1 x L-key TORX® burnished (24324) T40 x 210 mm, 43 mm
- 1 x L-key TORX® burnished (24325) T50 x 232 mm, 49 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T50 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |