SB366RHZ1301 | Wiha
Pin wrench kit, T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, TORX, SB366RHZ1301
Order No.: 02L3214
EAN: 4010995365042
MPN:
SB366RHZ1301
43848
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.0053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.01 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0053 €
5 pcs.
72.2092 €
*incl. VAT plus shipping costs
Subject to prior sale
Makes handling easier: Always the correct key when you need it.
Saves time : Ensures order: removing and targeted insertion in the holder is child’s play.
Increases your efficiency : Wiha MagicSpring® holding feature holds all Torx® screws in place without a magnet.
Application: For setting and tightening TORX® screws in difficult to access areas.
- 1 x L-keys TORX® MagicSpring®, black oxidised (31233)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31234)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31235)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31236)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31237)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31238)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31239)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31240)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31241)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31242)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31243)
- 1 x L-keys TORX® MagicSpring®, black oxidised (31244)
- 1 x L-keys TORX®, black oxidised (24313)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |