SB366BEHZ1301 | Wiha

Pin wrench kit, T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, TORX, SB366BEHZ1301

Order No.: 02L3213
EAN: 4010995364861
MPN:
SB366BEHZ1301
43847
SB366BEHZ1301 Wiha Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.9589 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.9589 €

Blade: Chrome-vanadium steel, through-hardened, bronzed.

Application: For all hard-to-reach TORX® screws.

Extra: Mechanical operation of the space-saving ErgoStar holder makes simplest removal of each individual L-key possible without movement of the others.TORX® ball end (from T9 size) enables fastening at an angle of up to 25°.With elongated TORX® profile behind ball end.

  • 1 x L-keys TORX® ball end, black oxidised (32386)
  • 1 x L-keys TORX® ball end, black oxidised (32387)
  • 1 x L-keys TORX® ball end, black oxidised (32388)
  • 1 x L-keys TORX® ball end, black oxidised (32389)
  • 1 x L-keys TORX® ball end, black oxidised (32390)
  • 1 x L-keys TORX® ball end, black oxidised (32391)
  • 1 x L-keys TORX® ball end, black oxidised (32392)
  • 1 x L-keys TORX® ball end, black oxidised (32393)
  • 1 x L-keys TORX® ball end, black oxidised (33749)
  • 1 x L-keys TORX®, black oxidised (24313)
  • 1 x L-keys TORX®, black oxidised (24314)
  • 1 x L-keys TORX®, black oxidised (24315)
  • 1 x L-keys TORX®, black oxidised (24316)
Technical specifications
Filter Property Value
Version pin wrench kit
1000V Insulated No
Size T5, T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45
Peak type TORX
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes