SB363TRP8 | Wiha

Pin wrench kit, T9H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, TORX, SB363TRP8

Order No.: 02L2572
EAN: 4010995251666
MPN:
SB363TRP8
25166
Series: 363TRP
SB363TRP8 Wiha Allen and Torx Keys Image 1
SB363TRP8 Wiha Allen and Torx Keys Image 2
SB363TRP8 Wiha Allen and Torx Keys Image 3
SB363TRP8 Wiha Allen and Torx Keys Image 4
SB363TRP8 Wiha Allen and Torx Keys Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7587 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.76 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7587 €
5 pcs.
35.8666 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key set, 25166, Wiha

Blade: Chrome-vanadium steel, through hardened, galvanically refined. Handle: Ergonomic, fibreglass reinforced housing, 120 mm long. Application: Practical hinged holder for common TORX® Tamper Resistant screws (pin in middle of profile) in the workshop and on the road. Extra: Sturdy housing with lift-out button for easy selection of the desired blade. Drill hole in each blade tip.

  • 1 x TORX® blade (S0227) T9H
  • 1 x TORX® blade (S0228) T10H
  • 1 x TORX® blade (S0229) T15H
  • 1 x TORX® blade (S0230) T20H
  • 1 x TORX® blade (S0231) T25H
  • 1 x TORX® blade (S0232) T27H
  • 1 x TORX® blade (S0233) T30H
  • 1 x TORX® blade (S0234) T40H
Technical specifications
Filter Property Value
Version pin wrench kit
1000V Insulated No
Size T9H, T10H, T15H, T20H, T25H, T27H, T30H, T40H
Peak type TORX
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes