SB363TRP7 | Wiha
Pin wrench kit, T7H, T8H, T9H, T10H, T15H, T20H, T25H, TORX, SB363TRP7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2359 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.24 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2359 €
5 pcs.
33.4747 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 25164, Wiha
Blade: Chrome-vanadium steel, through hardened, galvanically refined. Handle: Ergonomic, fibreglass reinforced housing, 95 mm long. Application: Practical hinged holder for common TORX® Tamper Resistant screws (pin in middle of profile) in the workshop and on the road. Extra: Sturdy housing with lift-out button for easy selection of the desired blade. Drill hole in each blade tip.
- 1 x TORX® blade (S0225) T7H
- 1 x TORX® blade (S0226) T8H
- 1 x TORX® blade (S0227) T9H
- 1 x TORX® blade (S0228) T10H
- 1 x TORX® blade (S0229) T15H
- 1 x TORX® blade (S0230) T20H
- 1 x TORX® blade (S0231) T25H
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T7H, T8H, T9H, T10H, T15H, T20H, T25H | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |