SB363TRH8 | Wiha
Pin wrench kit, T9H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, TORX, SB363TRH8
Order No.: 02L2570
EAN: 4010995364588
MPN:
SB363TRH8
36458
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench kit, T9H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, TORX, 363TRH8
Order No.: 02L1061
Manufacturer: Wiha
per pc. 40.4838 € *
L-key set, 36458, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For common TORX® Tamper Resistant screws (pin in centre of profile). Extra: Common key sizes are clearly stored in the Classic holder. Drill hole in each blade tip.
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24109) T9H x 51 mm, 19 mm
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24111) T10H x 54 mm, 20 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24113) T15H x 57 mm, 22 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24115) T20H x 62 mm, 23 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24117) T25H x 67 mm, 25 mm
- 1 x TORX® Tamper Resistant (with hole) short, burnished (24119) T27H x 72 mm, 27 mm
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24121) T30H x 79 mm, 30 mm
- 1 x TORX® Tamper Resistant L-key (with hole) short, burnished (24123) T40H x 86 mm, 33 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T9H, T10H, T15H, T20H, T25H, T27H, T30H, T40H | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |