SB363P8 | Wiha

Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, SB363P8

Order No.: 02L2569
EAN: 4010995230494
MPN:
SB363P8
23049
Series: 363P
SB363P8 Wiha Allen and Torx Keys Image 1
SB363P8 Wiha Allen and Torx Keys Image 2
SB363P8 Wiha Allen and Torx Keys Image 3
SB363P8 Wiha Allen and Torx Keys Image 4
SB363P8 Wiha Allen and Torx Keys Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.55 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5473 €
5 pcs.
29.0122 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key set, 23049, Wiha

Blade: Chrome-vanadium steel, through hardened, galvanically refined. Handle: Ergonomic, fibreglass reinforced housing, 120 mm long. Application: Practical hinged holder for common TORX® screws in the workshop and on the road. Extra: Sturdy housing with lift-out button for easy selection of the desired blade.

  • 1 x TORX® blade (S0212) T9
  • 1 x TORX® blade (S0213) T10
  • 1 x TORX® blade (S0214) T15
  • 1 x TORX® blade (S0215) T20
  • 1 x TORX® blade (S0216) T25
  • 1 x TORX® blade (S0217) T27
  • 1 x TORX® blade (S0218) T30
  • 1 x TORX® blade (S0219) T40
Technical specifications
Filter Property Value
Version pin wrench kit
1000V Insulated No
Size T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes