SB363P7 | Wiha
Pin wrench kit, T7, T8, T9, T10, T15, T20, T25, TORX, SB363P7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.26 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2617 €
5 pcs.
28.7385 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 23053, Wiha
Blade: Chrome-vanadium steel, through hardened, galvanically refined. Handle: Ergonomic, fibreglass reinforced housing, 95 mm long. Application: Practical hinged holder for common TORX® screws in the workshop and on the road. Extra: Sturdy housing with lift-out button for easy selection of the desired blade.
- 1 x TORX® blade (S0210) T7
- 1 x TORX® blade (S0211) T8
- 1 x TORX® blade (S0212) T9
- 1 x TORX® blade (S0213) T10
- 1 x TORX® blade (S0214) T15
- 1 x TORX® blade (S0215) T20
- 1 x TORX® blade (S0216) T25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T7, T8, T9, T10, T15, T20, T25 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |