SB351PG7 | Wiha
Pin wrench kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, SB351PG7
Unit Price (€ / pc.)
20.8726 € *
Available: 2 pcs.
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
5 pcs.
19.8254 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 23041, Wiha
Simplifies your work: The variable handle position allows power and quick screw connections. Saves time: Due to the simple operation, the desired output drive can be used quickly. Increases your efficiency: The most common output drives ordered in one tool.
- 1 x hexagon socket blade (S000100369R020060) 2 mm
- 1 x hexagon socket blade (S000100369R025062) 2, 5 mm
- 1 x hexagon socket blade (S000100369R030065) 3 mm
- 1 x hexagon socket blade (S000100369R040067) 4 mm
- 1 x hexagon socket blade (S000100369R050070) 5 mm
- 1 x hexagon socket blade (S000100369R060072) 6 mm
- 1 x hexagon socket blade (S000100369R080075) 8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |