SB351H9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, SB351H9
L-key set, 03734, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936K. Extra: Due to its compact shape, this holder fits perfectly into any folding rule pocket. Common key sizes are clearly stored in the holder.
- 1 x L-key Short hexagon, shiny nickel-plated (01144) 1.5 x 46 mm, 15 mm
- 1 x L-key Short hexagon, shiny nickel-plated (01145) 2 x 51 mm, 18 mm
- 1 x L-key Short hexagon, shiny nickel-plated (01146) 2.5 x 57 mm, 20 mm
- 1 x L-key short hexagon, shiny nickel-plated (01147) 3 x 64 mm, 23 mm
- 1 x L-key short hexagon, shiny nickel-plated (01149) 4 x 72 mm, 29 mm
- 1 x L-key Short hexagon, shiny nickel-plated (01151) 5 x 83 mm, 33 mm
- 1 x L-key Short hexagon, shiny nickel-plated (01153) 6 x 94 mm, 38 mm
- 1 x L-key Short hexagon, bright nickel-plated (01155) 8 x 105 mm, 44 mm
- 1 x L-key Short hexagon, bright nickel-plated (01157) 10 x 119 mm, 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |