45621 | Wiha
Pin wrench kit, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 45621
NCNR (non cancelable / non returnable)
L-key, 45621, Wiha
The Comfort grip T-handle L-key with side drive is the tool to use when you need to apply high torques comfortably. Thanks to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Thanks to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly.
The free hand resting on the handle ensures added stability, preventing the blade from slipping out of the screw head suddenly and thus protecting the screw and blade from damage. The through-hardened, matt chrome-plated chrome vanadium steel guarantees robustness and a long service life. The L-keys with T-handle are stored in a practical and robust metal workbench holder.
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |