45453 | Wiha

Pin wrench, 1/4", hexagon, L 150 mm, 45453

Order No.: 11L7905
EAN: 4010995454531
MPN:
45453
388DS ComfortGrip 1/4'' x 150 mm
Series: 388DS
45453 Wiha Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7619 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.76 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7619 €
10 pcs.
26.7869 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 45453, Wiha

The L-key with ComfortGrip T-handle and two bit holders is the tool of choice when you need to apply high torques conveniently. Thanks to its ergonomic handle design with integrated soft zones, the T-handle sits perfectly in the hand. Fewer pressure surfaces and less stress on muscles make working with this tool a pleasure. The two bit holders for 1/4" bits ensure universal usability. The integrated side bit holder withstands the highest loads thanks to the full-length blade and ensures particularly high torque values. The free hand resting on the handle ensures added stability, preventing the blade from slipping out of the screw head suddenly and thus protecting the screw and blade from damage. In combination with a bit set, you are thus well equipped for all fastening tasks.

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 1/4"
Peak type hexagon
Length 150 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant