45442 | Wiha
Pin wrench with T-handle, 5 mm, hexagon, L 150 mm, 45442
NCNR (non cancelable / non returnable)
L-key with T-handle, 45442, Wiha
The Wiha Comfort grip T-handle L-key with side drive is the tool to use when you need to apply high torques comfortably. Thanks to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Thanks to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly. The free hand resting on the handle ensures added stability, preventing the blade from slipping out of the screw head suddenly and thus protecting the screw and blade from damage. The MagicRing of spring steel (from size 3 mm) secures all hex standard screws independently of screw material in any position.
Applications
- For comfortable high torque transfer and to insert and remove screws from holes
- Especially useful for loosening or tightening screws that are hard to move
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 150 mm |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82054000 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |