369TS9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm, hexagon, 369TS9
Unit Price (€ / pc.)
40.9122 € *
Available: 1 pcs.
L-key set, 35480, Wiha
Simplifies your work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Facilitates handling: Sliding function for one-handed opening of the holder and easy, quick removal. Protects your health: Reduces the risk of injury by increasing the manual working space. Increases your efficiency: Improved accessibility due to short leg. Standards: Based on ISO 2936L.
- 1 x L-key Ball end hex head Stubby, matt chrome-plated (35482) 1.5 x 91 mm, 5.5 mm
- 1 x L-key Ball end hex head Stubby, matt chrome-plated (35483) 2 x 101 mm, 9 mm
- 1 x L-key Ball end hex head Stubby, Matt chrome plated (35484) 2.5 x 113 mm, 9.5 mm
- 1 x L-key ball hex head Stubby, matt chrome plated (35485) 3 x 128 mm, 11 mm
- 1 x L-key ball hex head Stubby, Matt chrome plated (35486) 4 x 142 mm, 13 mm
- 1 x L-key Ball hex head Stubby, matt chrome plated (35487) 5 x 163 mm, 15 mm
- 1 x L-key Ball hex head Stubby, matt chrome plated (35488) 6 x 184 mm, 18 mm
- 1 x L-key hexagonal ball head Stubby, matt chrome-plated (35489) 8 x 206 mm, 22 mm
- 1 x L-key hexagonal ball head Stubby, matt chrome-plated (35490) 10 x 231 mm, 28 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |