369T040 | Wiha
Pin wrench, 4 mm, hexagon, L 142 mm, 369T040
NCNR (non cancelable / non returnable)
L-key, 35486, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access and for narrow places. Extra: Increase of the hand working space by more than 30% and thus reduction of the risk of injury to knuckles and tips of the fingers by 95° bending of the pin wrench. Better accessibility by reducing the height of the L-key head by up to 15%. Spherical head allows screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 4 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 142 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |