369SZ13B | Wiha
Pin wrench kit, hexagon, 369SZ13B
Unit Price (€ / pc.)
39.4128 € *
Available: 3 pcs.
Total Price:
39.41 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4128 €
5 pcs.
37.4374 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 24189, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: According to ASME B18. 3rd application: Especially for inch screws which are difficult to access. Extra: Space-saving ProStar allows easy removal of each individual key without moving others.
- 1 x L-key ball end hexagon, inch version burnished (01422) 0. 05 x 72 mm, 13 mm
- 1 x L-key ball and socket hex head, inch finish burnished (01423) 1/16 x 80 mm, 15 mm
- 1 x L-key ball and socket hex head, inch finish burnished (01424) 1/4 x 191 mm, 38 mm
- 1 x L-key ball and socket hex head, inch finish burnished (01425) 1/8 x 121 mm, 23 mm
- 1 x L-key ball end hexagon, inch version burnished (01426) 3/16 x 163 mm, 33 mm
- 1 x L-key ball end hexagon, inch version burnished (01427) 3/32 x 101 mm, 20 mm
- 1 x L-key ball end hexagon, inch version burnished (01428) 3/8 x 232 mm, 49 mm
- 1 x L-key ball end hexagon, inch version burnished (01429) 5/16 x 210 mm, 43 mm
- 1 x L-key ball end hexagon, inch version burnished (01430) 5/32 x 148 mm, 29 mm
- 1 x L-key ball end hexagon, inch version burnished (01431) 5/64 x 88 mm, 18 mm
- 1 x L-key hexagonal ball head, inch version burnished (01432) 7/32 x 176 mm, 36 mm
- 1 x L-key hexagonal ball head, inch version burnished (01433) 7/64 x 111 mm, 21 mm
- 1 x L-key ball end hexagon, inch version burnished (01434) 9/64 x 136 mm, 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |