369R050F | Wiha
Pin wrench, 5 mm, hexagon, L 163 mm, 369R050F
NCNR (non cancelable / non returnable)
L-key, 369R050F, Wiha
The coloured pin keys are quick and easy to find. They are also easy to find in the dark thanks to the fluorescent coating with the help of a UV torch. This reduces the search time for lost pen keys and reduces the risk of machine damage due to forgotten tools in the machine during maintenance. Thanks to the MagicRing® holding function with spring steel ring, the spanners hold all standard hexagon head screws without magnets perfectly in any position. The hexagonal ball head of the wrenches enables effortless screwing at an angle of up to 25°.
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 163 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |