369KH9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon, 369KH9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2625 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.26 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2625 €
5 pcs.
26.8464 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 40410, Wiha
Simplifies your work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Reduces your costs: Durable due to high-quality chrome-plated L-key surface against rust. Saves space: All standard keys are stored compactly and in a space-saving manner. Increases your efficiency: Improved accessibility due to short leg. Standards: In accordance with ISO 2936L.
- 1 x ball end hexagon L-key, short ball end hexagon short (40401) 1.5 x 46 mm, 15 mm
- 1 x ball end hexagon L-key, short ball end hexagon short (40402) 2 x 51 mm, 18 mm
- 1 x ball end hexagon L-key, short Ball end short hex (40403) 2.5 x 57 mm, 20 mm
- 1 x Ball end hex L-key, short Ball end short hex (40404) 3 x 64 mm, 23 mm
- 1 x Ball end hex L-key, short Ball end hex short (40405) 4 x 72 mm, 29 mm
- 1 x Ball end hex L-key, short Ball end hex short (40406) 5 x 83 mm, 33 mm
- 1 x Ball end hex L-key, short Ball end hex short (40407) 6 x 94 mm, 38 mm
- 1 x ball end hex L-key, short ball end hex short (40408) 8 x 105 mm, 44 mm
- 1 x ball end hex L-key, short ball end hex short (40409) 10 x 119 mm, 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |