369K020 | Wiha
Pin wrench, 2 mm, hexagon, L 51 mm, 369K020
Order No.: 02L1238
EAN: 4010995404024
MPN:
369K020
40402
This item is no longer available.
As an alternative, we recommend the following item:
L-key, 40402, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Standards: In accordance with ISO 2936K. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Peak type | hexagon | |
| Length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |