369HZ8 | Wiha
Pin wrench kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, 369HZ8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
5 pcs.
30.1546 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 01420, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: According to ASME B18. 3rd application: Especially for inch screws which are difficult to access. Extra: Common wrench sizes are clearly stored in the holder. Simple and quick operation due to fixed attachment point for pin wrenches.
- 1 x L-key ball end hexagon, inch version burnished (01424) 1/4 x 191 mm, 38 mm
- 1 x L-key ball end hexagon, inch version burnished (01425) 1/8 x 121 mm, 23 mm
- 1 x L-key ball end hexagon, inch version burnished (01426) 3/16 x 163 mm, 33 mm
- 1 x L-key ball end hexagon, inch version burnished (01427) 3/32 x 101 mm, 20 mm
- 1 x L-key ball end hexagon, inch version burnished (01429) 5/16 x 210 mm, 43 mm
- 1 x L-key ball end hexagon, inch version burnished (01430) 5/32 x 148 mm, 29 mm
- 1 x L-key hexagon ball head, inch version burnished (01431) 5/64 x 88 mm, 18 mm
- 1 x L-key hexagon ball head, inch version burnished (01432) 7/32 x 176 mm, 36 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |