369H9B | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm, hexagon, 369H9B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5255 € *
Standard delivery time from the manufacturer is: 1 Week
L-key set, 03879, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Common wrench sizes are clearly stored in the holder. Simple and quick operation due to fixed stop point for pin wrenches. Spherical head enables screwing at an angle of up to 25°.
- 1 x L-key hexagon ball head burnished (03868) 2 x 101 mm, 18 mm
- 1 x L-key hexagon ball head burnished (03869) 2.5 x 113 mm, 20 mm
- 1 x L-key hexagon ball head burnished (03870) 3 x 128 mm, 23 mm
- 1 x L-key hexagon ball head burnished (03871) 4 x 142 mm, 29 mm
- 1 x L-key hexagon ball head burnished (03872) 5 x 163 mm, 33 mm
- 1 x L-key hexagon ball head burnished (03873) 6 x 184 mm, 38 mm
- 1 x L-key hexagon ball head burnished (03874) 8 x 206 mm, 44 mm
- 1 x L-key hexagon ball head burnished (03875) 10 x 231 mm, 50 mm
- 1 x L-key hexagon ball head burnished (05638) 1.5 x 91 mm, 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |