369H9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm, hexagon, 369H9
Unit Price (€ / pc.)
32.4156 € *
Standard delivery time from the manufacturer is: 1 Week
L-key set, 01418, Wiha
Simplifies your work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Reduces your costs: Durable due to high-quality chrome-plated L-key surface against rust. Saves space: All standard keys are stored compactly and in a space-saving manner. Standards: In accordance with ISO 2936L.
- 1 x L-key hexagon ball end, matt chrome-plated (01392) 1.5 x 91 mm, 15 mm
- 1 x L-key hexagon ball end, matt chrome-plated (01393) 2 x 101 mm, 18 mm
- 1 x L-key hexagon ball end, matt chrome-plated (01395) 2, 5 x 113 mm, 20 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01396) 3 x 128 mm, 23 mm
- 1 x L-key hexagonal ball head matt chrome-plated (01398) 4 x 142 mm, 29 mm
- 1 x L-key hexagon ball head matt chrome-plated (01400) 5 x 163 mm, 33 mm
- 1 x L-key hexagon ball head matt chrome-plated (01402) 6 x 184 mm, 38 mm
- 1 x L-key hexagon ball head matt chrome-plated (01404) 8 x 206 mm, 44 mm
- 1 x L-key hexagon ball head matt chrome-plated (01406) 10 x 231 mm, 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 9 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |