369030F | Wiha
Pin wrench, 3 mm, hexagon, L 128 mm, 369030F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 369030F, Wiha
The coloured pin keys are quick and easy to find. They are also easy to find in the dark, thanks to the luminous lacquer with the Wiha torch with UV light. This reduces the search time for lost pen keys and reduces the risk of machine damage due to forgotten tools in the machine when servicing systems. The hexagonal ball head of the pin wrench allows effortless screwing at an angle of up to 25°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Peak type | hexagon | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |