369030B | Wiha
Pin wrench, 3 mm, hexagon, L 128 mm, 369030B
Unit Price (€ / pc.)
1.6303 € *
Available: 26 pcs.
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5470 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 03870, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Spherical head enables screwing at an angle of up to 25°.
Technical Data
- Tip Type: Hexagon
- Size: 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Peak type | hexagon | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |