366Z015TS | Wiha

Pin wrench, T15, TORX, L 136 mm, 366Z015TS

Order No.: 02L1180
EAN: 4010995391126
MPN:
366Z015TS
39112
Series: 366TS
366Z015TS Wiha Allen and Torx Keys Image 1
366Z015TS Wiha Allen and Torx Keys Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 39112, Wiha

Blade: Chrome-vanadium steel, through hardened, titanium silver. Application: For all TORX® bolting applications.

Technical Data

  • Tip Type: TORX
  • Size: T15
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size T15
Peak type TORX
Length 136 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes