366Z008TS | Wiha
Pin wrench, T8, TORX, L 101 mm, 366Z008TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Available: 4 pcs.
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7842 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 39109, Wiha
Blade: Chrome-vanadium steel, through hardened, titanium silver. Application: For all TORX® bolting applications.
Technical Data
- Tip Type: TORX
- Size: T8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T8 | |
| Peak type | TORX | |
| Length | 101 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |