366Z005TS | Wiha
Pin wrench, T5, TORX, L 72 mm, 366Z005TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 39106, Wiha
Blade: Chrome-vanadium steel, through hardened, titanium silver. Application: For all TORX® bolting applications.
Technical Data
- Tip Type: TORX
- Size: T5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T5 | |
| Peak type | TORX | |
| Length | 72 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |