366T006TS | Wiha
Pin wrench, T6, TORX, L 80 mm, 366T006TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Available: 9 pcs.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.3435 €
50 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 40967, Wiha
Simplifies your work: Enables screw connections at an angle of up to 25°. Reduces your costs: Ideal corrosion protection with perfect fit in the screw guarantees a long service life. Protects your health: Reduces the risk of injury by increasing the manual working space.
Technical Data
- Tip Type: TORX
- Size: T6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T6 | |
| Peak type | TORX | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |