366RZ045 | Wiha

Pin wrench, T45, TORX, L 232 mm, 366RZ045

Order No.: 02L1160
EAN: 4010995312442
MPN:
366RZ045
31244
Series: 366R
366RZ045 Wiha Allen and Torx Keys Image 1
366RZ045 Wiha Allen and Torx Keys Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0674 € *
Available: 7 pcs.
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
9.5676 €
50 pcs.
9.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 31244, Wiha

Blade: Chrome-vanadium steel, through hardened, burnished. Application: For attaching and tightening TORX® screws in hard-to-reach areas.

Technical Data

  • Tip Type: TORX
  • Size: T45
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size T45
Peak type TORX
Length 232 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes