366RZ025 | Wiha
Pin wrench, T25, TORX, L 163 mm, 366RZ025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1999 € *
Available: 4 pcs.
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.8786 €
50 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 31240, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For attaching and tightening TORX® screws in hard-to-reach areas.
Technical Data
- Tip Type: TORX
- Size: T25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | TORX | |
| Length | 163 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |