366RHZ13 | Wiha
Pin wrench kit, T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, TORX, 366RHZ13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.5059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.51 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5059 €
5 pcs.
70.7812 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 36503, Wiha
Facilitates handling: always the right key in the right place. Saves time: Ensures order: Removing and defined insertion into the holder is child's play. Increases your efficiency: Wiha MagicSpring® holding function holds all Torx® screws without a magnet.
- 1 x TORX® L-key burnished (24313) T5 x 72 mm, 13 mm
- 1 x TORX® MagicSpring® L-key burnished (31233) T6 x 80 mm, 15 mm
- 1 x TORX® MagicSpring® L-key burnished (31234) T7 x 88 mm, 18 mm
- 1 x TORX® MagicSpring® L-key burnished (31235) T8 x 101 mm, 20 mm
- 1 x L-key TORX® MagicSpring® burnished (31236) T9 x 111 mm, 21 mm
- 1 x L-key TORX® MagicSpring® burnished (31237) T10 x 121 mm, 23 mm
- 1 x L-key TORX® MagicSpring® burnished (31238) T15 x 136 mm, 27 mm
- 1 x L-key TORX® MagicSpring® burnished (31239) T20 x 148 mm, 29 mm
- 1 x L-key TORX® MagicSpring® burnished (31240) T25 x 163 mm, 33 mm
- 1 x L-key TORX® MagicSpring® burnished (31241) T27 x 176 mm 36 mm
- 1 x L-key TORX® MagicSpring® burnished (31242) T30 x 191 mm, 38 mm
- 1 x L-key TORX® MagicSpring® burnished (31243) T40 x 210 mm, 43 mm
- 1 x L-key TORX® MagicSpring® burnished (31244) T45 x 232 mm, 49 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |