366BETSZ13TS | Wiha
Pin wrench kit, T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, TORX, 366BETSZ13TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.5590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.56 € *
Price list
Quantity
Price per unit*
1 pcs.
90.5590 €
5 pcs.
86.0251 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 40979, Wiha
Simplifies your work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. Reduces your costs: Long service life thanks to ideal corrosion protection with perfect fit in the screw. Facilitates handling: Sliding function for one-handed opening of the holder and simple, fast removal. Protects your health: Reduces the risk of injury by increasing the manual working space.
- 1 x L-key TORX® ball head stubby, titanium silver (40966) T5 x 72 mm, 6.5 mm
- 1 x L-key TORX® ball head stubby, titanium silver (40967) T6 x 80 mm, 6.9 mm
- 1 x TORX® ball head stubby pin wrench, titanium silver (40968) T7 x 89 mm, 8.9 mm
- 1 x TORX® ball head stubby pin wrench, titanium silver (40969) T8 x 101 mm, 10.4 mm
- 1 x L-key TORX® ball head Stubby, titanium silver (40970) T9 x 111 mm, 11.8 mm
- 1 x L-key TORX® ball head Stubby, titanium silver (40971) T10 x 122 mm, 12.0 mm
- 1 x L-key TORX® ball head Stubby, titanium silver (40972) T15 x 136 mm, 12.5 mm
- 1 x L-key TORX® ball head stubby, titanium silver (40973) T20 x 149 mm, 13, 3 mm
- 1 x L-key TORX® ball head stubby, titanium silver (40974) T25 x 164.5 mm, 16.2 mm
- 1 x L-key TORX® ball head stubby, titanium silver (40975) T27 x 176 mm, 18.0 mm
- 1 x L-key TORX® ball head Stubby, titanium silver (40976) T30 x 191 mm, 19.2 mm
- 1 x L-key TORX® ball head Stubby, titanium silver (40977) T40 x 210 mm, 24.1 mm
- 1 x L-key TORX® ball head stubby, titanium silver (40978) T45 x 232 mm, 29.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T5, T6, T7, T8, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |